Isolated Module DC DC Converter 1 Output 24V 6.25A 200V - 400V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-B63-IV

DigiKey Part Number
VI-B63-IV-ND
Manufacturer
Manufacturer Product Number
VI-B63-IV
Description
DC DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.25A 200V - 400V Input
Datasheet
 Datasheet
EDA/CAD Models
VI-B63-IV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
400V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6.25A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹78,840.02000₹78,840.02
Manufacturers Standard Package