
VI-LW3-EV | |
|---|---|
DigiKey Part Number | 1102-6034-ND |
Manufacturer | |
Manufacturer Product Number | VI-LW3-EV |
Description | DC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 6.25A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) | |
Approval Agency | CE, cULus, cTUVus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54,237.98000 | ₹54,237.98 |
