
VI-N21-ES | |
|---|---|
DigiKey Part Number | 1102-VI-N21-ES-ND |
Manufacturer | |
Manufacturer Product Number | VI-N21-ES |
Description | DC/DC CONVERTER 36V 12V 300W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 25A 56V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Enclosed | |
Voltage - Input (Min) | 21V | |
Voltage - Input (Max) | 56V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.30" L x 4.90" W x 0.62" H (185.4mm x 124.5mm x 15.7mm) | |
Approval Agency | CE, cTUVus, cULus | |
Standard Number | - | |
Base Product Number |