
VI-RC6011-IYYY | |
|---|---|
DigiKey Part Number | 1102-VI-RC6011-IYYY-ND |
Manufacturer | |
Manufacturer Product Number | VI-RC6011-IYYY |
Description | DC/DC CONVERTER 300V 5V 2X12V |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 5V 12V 12V 10A, 4.17A, 4.17A 400V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A, 4.17A, 4.17A |
Manufacturer Vicor Corporation | Power (Watts) 150W |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 90% |
Type Enclosed | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Min) 200V | Mounting Type Chassis Mount |
Voltage - Input (Max) 400V | Size / Dimension 8.60" L x 7.30" W x 0.99" H (218.4mm x 185.4mm x 25.1mm) |
Number of Outputs 3 | Approval Agency CE, cTUVus, cULus, cURus |
Voltage - Output 1 5V | Standard Number 60950-1 |
Voltage - Output 2 12V | Base Product Number |
Voltage - Output 3 12V |