
VI-RUR22-EWXX | |
|---|---|
DigiKey Part Number | VI-RUR22-EWXX-ND |
Manufacturer | |
Manufacturer Product Number | VI-RUR22-EWXX |
Description | AC/DC CONVERTER 7.5V 2X15V 250W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 7.5V 15V 15V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 4.242 kV |
Part Status Active | Efficiency 88% |
Type Enclosed | Operating Temperature 0°C ~ 85°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Remote Sense |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 7.5V | Size / Dimension 9.25" L x 7.30" W x 1.37" H (234.8mm x 185.4mm x 34.8mm) |
Voltage - Output 2 15V | Approval Agency CE |
Voltage - Output 3 15V | Minimum Load Required Yes |
Current - Output 1 13.3 A | Base Product Number |
Current - Output 2 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,16,341.90000 | ₹2,16,341.90 |