



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VIETES | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Human Assist (Cobot) | |
Number of Axes | 2 | |
Maximum Payload | 20kg | |
Footprint | 6.979" L x 4.724" W x 9.862" H (177.00mm x 120.00mm x 250.50mm) | |
Operating Temperature | -10°C ~ 70°C | |
Ingress Protection | IP66 | |
Weight | 13.89 lbs (6.3 kg) |