New at DigiKey
Rotary Encoder Absolute SSI Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Absolute SSI Right Angle
VES-ENABS1210
VES-ENABS1210

VES-ENABS1210

DigiKey Part Number
5292-VES-ENABS1210-ND
Manufacturer
Manufacturer Product Number
VES-ENABS1210
Description
SHAFT/HOLLOW SHAFT
Customer Reference
Detailed Description
Rotary Encoder Absolute SSI Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detent
Yes
Manufacturer
VIETES
Built in Switch
Yes
Packaging
Bulk
Mounting Type
Chassis Mount, Motors
Part Status
Active
Orientation
Right Angle
DigiKey Programmable
Verified
Termination Style
Cable with Connector
Encoder Type
Absolute
Grade
Automotive
Output Type
SSI
Qualification
AEC-Q100
Voltage - Supply
5V
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 35 days from VIETES
FREE SHIPPING on orders of ₹37,274.40 or more for products shipped by VIETES
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.