
VTX-100-001 | |
|---|---|
DigiKey Part Number | 6453-VTX-100-001-ND |
Manufacturer | Safcord |
Manufacturer Product Number | VTX-100-001 |
Description | 800O, RATIO 1: 1, 2MW, MIN AUDIO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 800 Impedance Primary Ohms 800CT Impedance Secondary Ohms 1:01 Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Safcord | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:01 | |
Impedance - Primary (Ohms) | 800 | |
Impedance - Secondary (Ohms) | 800CT | |
DC Resistance (DCR) - Primary | 63Ohm | |
DC Resistance (DCR) - Secondary | 84Ohm | |
Transformer Type | Impedance Matching | |
Frequency Range | 200Hz ~ 15kHz | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Power Level | 2mW | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.807" L x 0.630" W (20.5mm x 16.00mm) | |
Height - Seated (Max) | 0.669" (16.99mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹479.91000 | ₹479.91 |
| 10 | ₹433.78100 | ₹4,337.81 |
| 25 | ₹416.28040 | ₹10,407.01 |
| 50 | ₹403.47680 | ₹20,173.84 |
| 100 | ₹390.97120 | ₹39,097.12 |
| 250 | ₹374.94320 | ₹93,735.80 |
| 500 | ₹363.19802 | ₹1,81,599.01 |
| 1,000 | ₹351.77342 | ₹3,51,773.42 |