
VTX-146-050-106 | |
|---|---|
DigiKey Part Number | 5578-VTX-146-050-106-ND |
Manufacturer | |
Manufacturer Product Number | VTX-146-050-106 |
Description | PWR XFMR TOROIDAL 50VA CHAS MT |
Customer Reference | |
Detailed Description | Toroidal 50VA Power Transformer 230V Primary Parallel 6V, Series 12V Secondary 4.17A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Vigortronix | Center Tap No |
Series | Power - Max 50VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Toroidal | Size / Dimension 82.00mm Dia |
Voltage - Primary 230V | Height - Seated (Max) 33.00mm |
Voltage - Secondary (Full Load) Parallel 6V, Series 12V | Voltage - Isolation 4200Vrms |
Current - Output (Max) 4.17A | Weight 1.322 lbs (600 g) |
Primary Winding(s) Single |