
VTX-146-100-224 | |
|---|---|
DigiKey Part Number | 6453-VTX-146-100-224-ND |
Manufacturer | |
Manufacturer Product Number | VTX-146-100-224 |
Description | 100VA TOROID 0-115V 0-115V, 2 X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toroidal 100VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary 2.08A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Vigortronix | Center Tap No |
Series | Power - Max 100VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Toroidal | Size / Dimension 91.00mm Dia |
Voltage - Primary 115V, 230V | Height - Seated (Max) 45.00mm |
Voltage - Secondary (Full Load) Parallel 24V, Series 48V | Voltage - Isolation 4200Vrms |
Current - Output (Max) 2.08A | Weight 2.4 lbs (1.1 kg) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,514.16000 | ₹2,514.16 |
| 10 | ₹2,263.20800 | ₹22,632.08 |
| 25 | ₹2,169.48200 | ₹54,237.05 |
| 50 | ₹2,100.85980 | ₹1,05,042.99 |
| 100 | ₹2,034.21310 | ₹2,03,421.31 |
| 250 | ₹1,949.04484 | ₹4,87,261.21 |