
VTX-146-500-250 | |
|---|---|
DigiKey Part Number | 6453-VTX-146-500-250-ND |
Manufacturer | |
Manufacturer Product Number | VTX-146-500-250 |
Description | 500VA TOROID 0-115V 0-115V, 2 X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toroidal 500VA Power Transformer 115V, 230V Primary Parallel 50V, Series 100V Secondary 5A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Vigortronix | Center Tap No |
Series | Power - Max 500VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Toroidal | Size / Dimension 138.00mm Dia |
Voltage - Primary 115V, 230V | Height - Seated (Max) 61.00mm |
Voltage - Secondary (Full Load) Parallel 50V, Series 100V | Voltage - Isolation 4200Vrms |
Current - Output (Max) 5A | Weight 9.4 lbs (4.3 kg) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,257.51000 | ₹6,257.51 |
| 10 | ₹5,625.23500 | ₹56,252.35 |
| 25 | ₹5,389.82960 | ₹1,34,745.74 |
| 50 | ₹5,217.85920 | ₹2,60,892.96 |
| 100 | ₹5,050.94520 | ₹5,05,094.52 |