3.3 µH Shielded Inductor 1.24 A 91mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCDA2D15MTL3R3

DigiKey Part Number
2577-SCDA2D15MTL3R3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCDA2D15MTL3R3
Description
FIXED IND 3.3UH 1.24A 91 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 1.24 A 91mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
91mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.063" (1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Viking Tech America Corporation
A separate ₹11,182.32 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.