
VSFCM8CI960G | |
|---|---|
DigiKey Part Number | 1550-VSFCM8CI960G-ND |
Manufacturer | |
Manufacturer Product Number | VSFCM8CI960G |
Description | MEM CARD 960GB M.2 3.3V CE TLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | - | |
Memory Size | - | |
Speed | - | |
Technology | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹38,219.83800 | ₹3,82,198.38 |