
DSM 50 FFL - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-DSM50FFL-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | DSM 50 FFL - 8 OHM |
Description | SPEAKER 8OHM TOP PORT 90DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Speaker 400 Hz ~ 15 kHz Top Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Frequency Range | 400 Hz ~ 15 kHz | |
Frequency - Self Resonant | 430Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Square | |
Termination | Quick Connect | |
Size / Dimension | 5.118" L x 5.118" W (130.00mm x 130.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₹9,874.22167 | ₹1,18,490.66 |