



K 28 WPC - 50 OHM | |
|---|---|
DigiKey Part Number | 2056-K28WPC-50OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 28 WPC - 50 OHM |
Description | SPEAKER 50OHM 1W TOP PORT 75DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | K 28 WPC - 50 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 20 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 50 Ohms | |
Efficiency - dBA | 75.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹657.89000 | ₹657.89 |
| 10 | ₹504.32300 | ₹5,043.23 |
| 25 | ₹455.79120 | ₹11,394.78 |
| 50 | ₹422.93400 | ₹21,146.70 |
| 100 | ₹392.93740 | ₹39,293.74 |
| 250 | ₹357.22292 | ₹89,305.73 |
| 500 | ₹332.86412 | ₹1,66,432.06 |
| 1,000 | ₹314.50275 | ₹3,14,502.75 |