
K 59 SC - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-K59SC-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 59 SC - 8 OHM |
Description | SPEAKER 3W 8 OHM 85DB 45MM SQ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 280 Hz ~ 15 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Power - Rated 3 W |
Packaging Box | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Magnet Nd |
Type General Purpose | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 280 Hz ~ 15 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 490Hz | Size / Dimension 2.303" L x 2.303" W (58.50mm x 58.50mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.787" (20.00mm) |
Efficiency - dBA 85.00 | Operating Temperature -20°C ~ 70°C |
Efficiency - Testing 1W/1m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,245.90000 | ₹1,245.90 |
| 10 | ₹960.37500 | ₹9,603.75 |
| 25 | ₹869.76080 | ₹21,744.02 |
| 50 | ₹808.16500 | ₹40,408.25 |
| 100 | ₹751.87120 | ₹75,187.12 |
| 250 | ₹684.73820 | ₹1,71,184.55 |
| 500 | ₹649.97236 | ₹3,24,986.18 |