


WB 13 - 100 V/8 OHM (WHITE) | |
|---|---|
DigiKey Part Number | 2056-WB13-100V/8OHM(WHITE)-ND |
Manufacturer | |
Manufacturer Product Number | WB 13 - 100 V/8 OHM (WHITE) |
Description | SPEAKER 8OHM 50W 91DB 2-WAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 50 W 95 Hz ~ 20 kHz User Defined Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | WB 13 - 100 V/8 OHM (WHITE) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 95 Hz ~ 20 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 50 W | |
Power - Max | 80 W | |
Port Location | User Defined | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP54 | |
Ratings | - | |
Termination | - | |
Size / Dimension | 4.803" Dia x 9.449" L (122.00mm x 240.00mm) | |
Height - Seated (Max) | 5.512" (140.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,015.52000 | ₹11,015.52 |
| 12 | ₹8,474.72333 | ₹1,01,696.68 |
| 28 | ₹7,778.46821 | ₹2,17,797.11 |
| 52 | ₹7,622.61481 | ₹3,96,375.97 |