Similar

SG63 | |
|---|---|
DigiKey Part Number | 570-SG63-ND |
Manufacturer | |
Manufacturer Product Number | SG63 |
Description | ICL 16R 25% 4A 19.05MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±25% 4 A 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 4 A | |
R @ Current | 250 mOhms | |
Diameter | 0.750" (19.05mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹266.38615 | ₹1,06,554.46 |
