
SL2216004A | |
|---|---|
DigiKey Part Number | 570-SL2216004A-ND |
Manufacturer | |
Manufacturer Product Number | SL2216004A |
Description | ICL 22MM 16 4.0A INSIDE KINK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 4 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 250 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹519.98000 | ₹519.98 |
| 5 | ₹431.45200 | ₹2,157.26 |
| 10 | ₹398.09100 | ₹3,980.91 |
| 50 | ₹330.13940 | ₹16,506.97 |
| 100 | ₹304.48530 | ₹30,448.53 |
| 300 | ₹267.63640 | ₹80,290.92 |
| 500 | ₹251.95444 | ₹1,25,977.22 |
| 1,000 | ₹232.01637 | ₹2,32,016.37 |