RF Attenuators 2dB 0 Hz ~ 3 GHz 5W 2010 (5025 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATC2010CT-0200JN-93TR

DigiKey Part Number
4353-ATC2010CT-0200JN-93TR-ND - Tape & Reel (TR)
4353-ATC2010CT-0200JN-93TRCT-ND - Cut Tape (CT)
4353-ATC2010CT-0200JN-93TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATC2010CT-0200JN-93TR
Description
DC-3GHZ 5W AL2O3 SURFACE MOUNT C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 3 GHz 5W 2010 (5025 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
5W
Package / Case
2010 (5025 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹627.14000₹627.14
10₹488.66700₹4,886.67
25₹456.98400₹11,424.60
50₹438.60780₹21,930.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹399.99160₹39,999.16
200₹389.00030₹77,800.06
300₹383.64367₹1,15,093.10
500₹377.83010₹1,88,915.05
700₹374.49989₹2,62,149.92
1,000₹371.34994₹3,71,349.94
1,200₹369.87388₹4,43,848.66
2,400₹365.00956₹8,76,022.94
2,500₹364.75572₹9,11,889.30
Manufacturers Standard Package