
ATC2010CT-0300JN-93TR | |
|---|---|
DigiKey Part Number | 4353-ATC2010CT-0300JN-93TR-ND - Tape & Reel (TR) 4353-ATC2010CT-0300JN-93TRCT-ND - Cut Tape (CT) 4353-ATC2010CT-0300JN-93TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATC2010CT-0300JN-93TR |
Description | DC-3GHZ 5W AL2O3 SURFACE MOUNT C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 3 GHz 5W 2010 (5025 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 5W | |
Package / Case | 2010 (5025 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹627.14000 | ₹627.14 |
| 10 | ₹488.66700 | ₹4,886.67 |
| 25 | ₹456.98400 | ₹11,424.60 |
| 50 | ₹438.60780 | ₹21,930.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹423.98700 | ₹42,398.70 |
| 200 | ₹412.34340 | ₹82,468.68 |
| 300 | ₹406.66060 | ₹1,21,998.18 |
| 500 | ₹400.50038 | ₹2,00,250.19 |
| 700 | ₹396.96837 | ₹2,77,877.86 |
| 1,000 | ₹393.62791 | ₹3,93,627.91 |