
RP0402CT-1000GN-96TR | |
|---|---|
DigiKey Part Number | 4353-RP0402CT-1000GN-96TR-ND - Tape & Reel (TR) 4353-RP0402CT-1000GN-96TRCT-ND - Cut Tape (CT) 4353-RP0402CT-1000GN-96TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402CT-1000GN-96TR |
Description | 1W 100OHM BEO RF CHIP RESISTOR W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 1W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹472.45000 | ₹472.45 |
| 10 | ₹358.20700 | ₹3,582.07 |
| 25 | ₹332.11480 | ₹8,302.87 |
| 50 | ₹316.96280 | ₹15,848.14 |
| 100 | ₹304.90460 | ₹30,490.46 |
| 250 | ₹292.65248 | ₹73,163.12 |
| 500 | ₹290.56700 | ₹1,45,283.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹279.88601 | ₹2,79,886.01 |
| 2,000 | ₹275.37768 | ₹5,50,755.36 |
| 3,000 | ₹273.17662 | ₹8,19,529.86 |