
RP1005CT-1000GN-96TR | |
|---|---|
DigiKey Part Number | 4353-RP1005CT-1000GN-96TR-ND - Tape & Reel (TR) 4353-RP1005CT-1000GN-96TRCT-ND - Cut Tape (CT) 4353-RP1005CT-1000GN-96TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1005CT-1000GN-96TR |
Description | 1W 100OHM BEO RF CHIP RESISTOR W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 1W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.030" L x 0.020" W (0.76mm x 0.51mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹564.71000 | ₹564.71 |
| 10 | ₹435.83100 | ₹4,358.31 |
| 25 | ₹406.29080 | ₹10,157.27 |
| 50 | ₹389.18200 | ₹19,459.10 |
| 100 | ₹375.54890 | ₹37,554.89 |
| 250 | ₹363.28004 | ₹90,820.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹347.27161 | ₹3,47,271.61 |
| 2,000 | ₹342.17434 | ₹6,84,348.68 |