
1C10C0G101J050B | |
|---|---|
DigiKey Part Number | 1C10C0G101J050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10C0G101J050B |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10C0G101J050B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹29.07400 | ₹290.74 |
| 50 | ₹21.80560 | ₹1,090.28 |
| 100 | ₹19.55970 | ₹1,955.97 |
| 500 | ₹15.77638 | ₹7,888.19 |
| 1,000 | ₹14.60877 | ₹14,608.77 |
| 2,500 | ₹13.37741 | ₹33,443.53 |
| 5,000 | ₹12.63490 | ₹63,174.50 |