
1C10C0G102J050B | |
|---|---|
DigiKey Part Number | 1C10C0G102J050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10C0G102J050B |
Description | CAP CER 1000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10C0G102J050B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.03800 | ₹350.38 |
| 50 | ₹26.53940 | ₹1,326.97 |
| 100 | ₹23.91150 | ₹2,391.15 |
| 500 | ₹19.48146 | ₹9,740.73 |
| 1,000 | ₹18.11349 | ₹18,113.49 |
| 2,500 | ₹16.66948 | ₹41,673.70 |
| 5,000 | ₹15.79913 | ₹78,995.65 |