1C20C0G102J050R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 6,286
Unit Price: ₹720.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹1,419.23333
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹817.58200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹230.82267
Datasheet
Monolythic, 1C20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C20C0G102J050R

DigiKey Part Number
1C20C0G102J050R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1C20C0G102J050R
Description
CAP CER 1000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
1C20C0G102J050R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹12.03377₹1,20,337.70