1C20X7R102K100R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 14,758
Unit Price: ₹21.30000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹85.70332
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹49.37139
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹13.93869
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹13.67483
Datasheet
Monolythic, 1C20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C20X7R102K100R

DigiKey Part Number
1C20X7R102K100R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1C20X7R102K100R
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
1C20X7R102K100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹11.85265₹1,18,526.50