
1C20Z5U334M050B | |
---|---|
DigiKey Part Number | 1C20Z5U334M050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20Z5U334M050B |
Description | CAP CER 0.33UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20Z5U334M050B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹63.89000 | ₹63.89 |
10 | ₹24.67000 | ₹246.70 |
50 | ₹18.79520 | ₹939.76 |
100 | ₹17.04700 | ₹1,704.70 |
500 | ₹16.45418 | ₹8,227.09 |
1,000 | ₹16.28024 | ₹16,280.24 |