Similar
Similar

2322 662 93074 | |
|---|---|
DigiKey Part Number | BC1556TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2322 662 93074 |
Description | PTC RESET FUSE 245V 140MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 245V 140 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 245V | |
Current - Hold (Ih) (Max) | 140 mA | |
Current - Trip (It) | 270 mA | |
Time to Trip | 8 s | |
Resistance - 25°C (Typ) | 10 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia x 0.177" T (11.00mm x 4.50mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - |

