1000 pF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A102K15X7RF5UAA

DigiKey Part Number
56-A102K15X7RF5UAACT-ND - Cut Tape (CT)
56-A102K15X7RF5UAATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A102K15X7RF5UAA
Description
CAP CER 1000PF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A102K15X7RF5UAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,746
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹16.12100₹161.21
50₹11.72280₹586.14
100₹10.37160₹1,037.16
500₹8.08668₹4,043.34
1,000₹7.38313₹7,383.13
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₹6.14678₹24,587.12
8,000₹5.76612₹46,128.96
12,000₹5.57563₹66,907.56
20,000₹5.36444₹1,07,288.80
28,000₹5.24098₹1,46,747.44
40,000₹5.12227₹2,04,890.80
Manufacturers Standard Package