10000 pF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A103K15X7RF5UAA

DigiKey Part Number
56-A103K15X7RF5UAACT-ND - Cut Tape (CT)
56-A103K15X7RF5UAATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A103K15X7RF5UAA
Description
CAP CER 10000PF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,416
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹13.79200₹137.92
50₹9.95220₹497.61
100₹8.76880₹876.88
500₹6.77648₹3,388.24
1,000₹6.16332₹6,163.32
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₹5.09448₹20,377.92
8,000₹4.76332₹38,106.56
12,000₹4.59741₹55,168.92
20,000₹4.41362₹88,272.40
28,000₹4.30616₹1,20,572.48
40,000₹4.20283₹1,68,113.20
Manufacturers Standard Package