
A103K15X7RF5UAA | |
|---|---|
DigiKey Part Number | 56-A103K15X7RF5UAACT-ND - Cut Tape (CT) 56-A103K15X7RF5UAATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A103K15X7RF5UAA |
Description | CAP CER 10000PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹13.79200 | ₹137.92 |
| 50 | ₹9.95220 | ₹497.61 |
| 100 | ₹8.76880 | ₹876.88 |
| 500 | ₹6.77648 | ₹3,388.24 |
| 1,000 | ₹6.16332 | ₹6,163.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.09448 | ₹20,377.92 |
| 8,000 | ₹4.76332 | ₹38,106.56 |
| 12,000 | ₹4.59741 | ₹55,168.92 |
| 20,000 | ₹4.41362 | ₹88,272.40 |
| 28,000 | ₹4.30616 | ₹1,20,572.48 |
| 40,000 | ₹4.20283 | ₹1,68,113.20 |