10000 pF ±20% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A103M15X7RH5TAA

DigiKey Part Number
BC5249TR-ND - Tape & Reel (TR)
BC5249CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A103M15X7RH5TAA
Description
CAP CER 10000PF 100V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,659
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹18.45100₹184.51
50₹13.51200₹675.60
100₹11.99300₹1,199.30
500₹9.41924₹4,709.62
1,000₹8.62716₹8,627.16
2,500₹7.79147₹19,478.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000₹6.87446₹48,121.22
14,000₹6.50824₹91,115.36
21,000₹6.32480₹1,32,820.80
35,000₹6.12155₹2,14,254.25
49,000₹6.00272₹2,94,133.28
70,000₹5.88840₹4,12,188.00
Manufacturers Standard Package