A224K20X7RF5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 13,964
Unit Price: ₹55.91000
Datasheet

Similar


KEMET
In Stock: 6,847
Unit Price: ₹94.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹41.43814
Datasheet

Similar


KYOCERA AVX
In Stock: 60
Unit Price: ₹96.91000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹30.61812
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A224K20X7RF5UAA

DigiKey Part Number
A224K20X7RF5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A224K20X7RF5UAA
Description
CAP CER 0.22UF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000₹13.99320₹1,67,918.40