
A471K15X7RH5TAA | |
|---|---|
DigiKey Part Number | 1113PHTR-ND - Tape & Reel (TR) 1113PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A471K15X7RH5TAA |
Description | CAP CER 470PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A471K15X7RH5TAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.18900 | ₹151.89 |
| 50 | ₹10.97740 | ₹548.87 |
| 100 | ₹9.69130 | ₹969.13 |
| 500 | ₹7.52756 | ₹3,763.78 |
| 1,000 | ₹6.86129 | ₹6,861.29 |
| 2,500 | ₹6.15960 | ₹15,399.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ₹5.40053 | ₹37,803.71 |
| 14,000 | ₹5.09315 | ₹71,304.10 |
| 21,000 | ₹4.93921 | ₹1,03,723.41 |
| 35,000 | ₹4.76857 | ₹1,66,899.95 |
| 49,000 | ₹4.66881 | ₹2,28,771.69 |
| 70,000 | ₹4.57286 | ₹3,20,100.20 |