4700 pF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A472K15X7RH5TAA

DigiKey Part Number
1229PHTR-ND - Tape & Reel (TR)
1229PHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A472K15X7RH5TAA
Description
CAP CER 4700PF 100V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A472K15X7RH5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,862
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹15.74800₹157.48
50₹11.40600₹570.30
100₹10.08270₹1,008.27
500₹7.84812₹3,924.06
1,000₹7.16041₹7,160.41
2,500₹6.43468₹16,086.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000₹5.64854₹39,539.78
14,000₹5.33091₹74,632.74
21,000₹5.17182₹1,08,608.22
35,000₹4.99554₹1,74,843.90
49,000₹4.89249₹2,39,732.01
70,000₹4.79333₹3,35,533.10
Manufacturers Standard Package