
A681J15C0GF5TAA | |
|---|---|
DigiKey Part Number | 1009PHTR-ND - Tape & Reel (TR) 1009PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A681J15C0GF5TAA |
Description | CAP CER 680PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A681J15C0GF5TAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.27100 | ₹222.71 |
| 50 | ₹16.45660 | ₹822.83 |
| 100 | ₹14.66750 | ₹1,466.75 |
| 500 | ₹10.06968 | ₹5,034.84 |
| 1,000 | ₹9.95133 | ₹9,951.33 |
| 2,500 | ₹9.75471 | ₹24,386.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ₹7.60697 | ₹1,06,497.58 |