A681M15X7RL5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹12.65000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹12.77044
Datasheet
680 pF ±20% 500V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A681M15X7RL5TAA

DigiKey Part Number
A681M15X7RL5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A681M15X7RL5TAA
Description
CAP CER 680PF 500V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 pF ±20% 500V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A681M15X7RL5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000₹12.65000₹1,77,100.00