MFR Recommended
Similar

A683Z15Y5VF5UAA | |
|---|---|
DigiKey Part Number | A683Z15Y5VF5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A683Z15Y5VF5UAA |
Description | CAP CER 0.068UF 50V Y5V AXIAL |
Customer Reference | |
Detailed Description | 0.068 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Axial |
Datasheet | Datasheet |
EDA/CAD Models | A683Z15Y5VF5UAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |

