
BFC233840474 | |
|---|---|
DigiKey Part Number | 56-BFC233840474-ND |
Manufacturer | |
Manufacturer Product Number | BFC233840474 |
Description | CAP FILM 0.47UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.335" W (26.00mm x 8.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹462.20000 | ₹462.20 |
| 10 | ₹333.32600 | ₹3,333.26 |
| 50 | ₹282.11120 | ₹14,105.56 |
| 200 | ₹253.22830 | ₹50,645.66 |
| 600 | ₹237.10557 | ₹1,42,263.34 |
| 1,000 | ₹231.14321 | ₹2,31,143.21 |
| 2,600 | ₹222.03787 | ₹5,77,298.46 |