
BFC233841334 | |
|---|---|
DigiKey Part Number | BFC233841334-ND |
Manufacturer | |
Manufacturer Product Number | BFC233841334 |
Description | CAP FILM 0.33UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.394" W (17.50mm x 10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹419.34000 | ₹419.34 |
| 10 | ₹300.61800 | ₹3,006.18 |
| 50 | ₹253.26100 | ₹12,663.05 |
| 450 | ₹215.12507 | ₹96,806.28 |
| 900 | ₹207.21771 | ₹1,86,495.94 |
| 1,350 | ₹203.25385 | ₹2,74,392.70 |
| 2,700 | ₹197.43974 | ₹5,33,087.30 |