
BFC233860333 | |
|---|---|
DigiKey Part Number | BC5063-ND |
Manufacturer | |
Manufacturer Product Number | BFC233860333 |
Description | CAP FILM 0.033UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.335" W (17.50mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹80.88500 | ₹808.85 |
| 50 | ₹63.96280 | ₹3,198.14 |
| 100 | ₹58.73510 | ₹5,873.51 |
| 750 | ₹48.23059 | ₹36,172.94 |
| 1,500 | ₹45.78911 | ₹68,683.67 |
| 3,000 | ₹43.77909 | ₹1,31,337.27 |
| 5,250 | ₹42.41862 | ₹2,22,697.75 |