
BFC233860472 | |
|---|---|
DigiKey Part Number | BC2598-ND |
Manufacturer | |
Manufacturer Product Number | BFC233860472 |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233860472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹75.85300 | ₹758.53 |
| 50 | ₹59.73220 | ₹2,986.61 |
| 100 | ₹54.76540 | ₹5,476.54 |
| 750 | ₹44.80011 | ₹33,600.08 |
| 1,500 | ₹42.48412 | ₹63,726.18 |
| 3,000 | ₹40.57846 | ₹1,21,735.38 |
| 5,250 | ₹39.28810 | ₹2,06,262.52 |