


BFC233868396 | |
|---|---|
DigiKey Part Number | BFC233868396-ND |
Manufacturer | |
Manufacturer Product Number | BFC233868396 |
Description | CAP FILM 2200PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.157" W (12.50mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.56400 | ₹565.64 |
| 50 | ₹43.90920 | ₹2,195.46 |
| 100 | ₹39.99540 | ₹3,999.54 |
| 500 | ₹33.39600 | ₹16,698.00 |
| 1,000 | ₹31.35523 | ₹31,355.23 |
| 3,000 | ₹28.83392 | ₹86,501.76 |
| 5,000 | ₹27.90157 | ₹1,39,507.85 |