BFC237251562 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7,156
Unit Price: ₹95.98000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹60.86630
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹70.43231
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹71.76440
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹69.09882
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹70.43231
Datasheet
5600 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237251562

DigiKey Part Number
BC1760-ND
Manufacturer
Manufacturer Product Number
BFC237251562
Description
CAP FILM 5600PF 10% 400VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237251562 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹56.17066₹56,170.66
Manufacturers Standard Package