
BFC237526222 | |
|---|---|
DigiKey Part Number | 56-BFC237526222TR-ND - Tape & Reel (TR) 56-BFC237526222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC237526222 |
Description | CAP FILM 2200PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.217" W (18.50mm x 5.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹271.17000 | ₹271.17 |
| 10 | ₹188.23600 | ₹1,882.36 |
| 50 | ₹155.08020 | ₹7,754.01 |
| 100 | ₹144.83900 | ₹14,483.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹121.70920 | ₹1,09,538.28 |
| 1,800 | ₹117.20573 | ₹2,10,970.31 |
| 2,700 | ₹114.94907 | ₹3,10,362.49 |
| 4,500 | ₹112.44775 | ₹5,06,014.88 |
| 6,300 | ₹110.98482 | ₹6,99,204.37 |