
BFC238320563 | |
|---|---|
DigiKey Part Number | BC1875-ND |
Manufacturer | |
Manufacturer Product Number | BFC238320563 |
Description | CAP FILM 0.056UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238320563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.236" W (17.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹223.65000 | ₹223.65 |
| 10 | ₹153.19800 | ₹1,531.98 |
| 50 | ₹125.03700 | ₹6,251.85 |
| 100 | ₹116.33340 | ₹11,633.34 |
| 500 | ₹101.62306 | ₹50,811.53 |
| 1,000 | ₹97.06906 | ₹97,069.06 |
| 3,000 | ₹91.44000 | ₹2,74,320.00 |
| 5,000 | ₹89.35699 | ₹4,46,784.95 |