
MBE04140C5600FR200 | |
|---|---|
DigiKey Part Number | 56-MBE04140C5600FR200TR-ND - Tape & Reel (TR) 56-MBE04140C5600FR200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBE04140C5600FR200 |
Description | MBE/SMA 0414-50 1% R2 560R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹27.49000 | ₹274.90 |
| 25 | ₹25.45840 | ₹636.46 |
| 50 | ₹24.06060 | ₹1,203.03 |
| 100 | ₹22.73740 | ₹2,273.74 |
| 250 | ₹21.14576 | ₹5,286.44 |
| 500 | ₹20.06668 | ₹10,033.34 |
| 1,000 | ₹19.09008 | ₹19,090.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹17.95247 | ₹44,881.18 |
| 5,000 | ₹17.20102 | ₹86,005.10 |
| 7,500 | ₹16.80206 | ₹1,26,015.45 |
| 12,500 | ₹16.33990 | ₹2,04,248.75 |
| 17,500 | ₹16.05866 | ₹2,81,026.55 |
| 25,000 | ₹15.77963 | ₹3,94,490.75 |