2.15 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF552K15FKE36

DigiKey Part Number
56-CCF552K15FKE36TR-ND - Tape & Reel (TR)
56-CCF552K15FKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF552K15FKE36
Description
CCF-55 2.15K 1% T-1 E36 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
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
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
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
In-Stock: 9,709
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹10.81000₹108.10
25₹9.09480₹227.37
50₹7.99540₹399.77
100₹7.08210₹708.21
250₹6.07572₹1,518.93
500₹5.44206₹2,721.03
1,000₹4.90438₹4,904.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.02452₹20,122.60
10,000₹3.70452₹37,045.20
15,000₹3.54020₹53,103.00
25,000₹3.35429₹83,857.25
35,000₹3.24349₹1,13,522.15
50,000₹3.13524₹1,56,762.00
Manufacturers Standard Package