
D102K25Y5PL6TJ6R | |
|---|---|
DigiKey Part Number | 56-D102K25Y5PL6TJ6RTR-ND - Tape & Reel (TR) 56-D102K25Y5PL6TJ6RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D102K25Y5PL6TJ6R |
Description | CAP CER 1000PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹35.69000 | ₹356.90 |
| 50 | ₹26.96800 | ₹1,348.40 |
| 100 | ₹24.29360 | ₹2,429.36 |
| 500 | ₹19.78152 | ₹9,890.76 |
| 1,000 | ₹18.38653 | ₹18,386.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.74692 | ₹33,493.84 |
| 4,000 | ₹15.82974 | ₹63,318.96 |
| 6,000 | ₹15.37041 | ₹92,222.46 |
| 10,000 | ₹14.86140 | ₹1,48,614.00 |
| 14,000 | ₹14.56384 | ₹2,03,893.76 |
| 20,000 | ₹14.27745 | ₹2,85,549.00 |